This terminal block features 8 contacts with a 5mm pitch, suitable for applications requiring high current ratings up to 20A and voltage ratings up to 300V. It is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius. The termination method is solder, making it suitable for a variety of applications.
Weco 974-DS/08-CN-13MM technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974-DS/08-CN-13MM to view detailed technical specifications.
No datasheet is available for this part.