This 20-contact terminal block features a 5mm pitch and 1 row configuration, with solder termination for secure connections. It operates reliably within a temperature range of -40°C to an unspecified maximum. The block is designed for through-hole mounting and has a maximum current rating of 20A and a maximum voltage rating of 300V.
Weco 974-DS/20-CN-13MM technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974-DS/20-CN-13MM to view detailed technical specifications.
No datasheet is available for this part.