This terminal block features 22 contacts with a 5mm pitch, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C. The block is rated for a maximum current of 6A and a maximum voltage of 300V. The termination method is solder. It is designed for general use.
Weco 974-FB/22-CN technical specifications.
| Type | Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974-FB/22-CN to view detailed technical specifications.
No datasheet is available for this part.