This 2-contact terminal block features a 5mm pitch and is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 300V. It is designed for through-hole mounting and has a maximum current rating of 20A. The terminal block is suitable for use in applications where reliable connections are required, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |