Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A
Weco 978-T-DS/02 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.