This 2-contact terminal block features a 5mm pitch and is rated for 300V and 20A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -40°C to 105°C. The terminal block is terminated by soldering.
Weco 978-T-DS/02-WG technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.