The 980-S/32-PS terminal block from Weco features 32 contacts with a 6.35mm pitch, arranged in a single row. It has a straight body orientation and is designed for through-hole mounting. The terminal block operates reliably within a temperature range of -40°C to an unspecified maximum temperature. It is rated for a maximum current of 7A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 32 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |