The 982-D/13-CN barrier strip from Weco features 13 contacts with a terminal pitch of 9.52mm. It is designed for through hole mounting and has a maximum current rating of 20A and a maximum voltage rating of 600V. The strip operates within a temperature range of -40°C to a minimum unspecified temperature. It is suitable for general applications.
Weco 982-D/13-CN technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 13 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 982-D/13-CN to view detailed technical specifications.
No datasheet is available for this part.