This 22-contact barrier strip is designed for through hole mounting and features a maximum operating temperature of -40°C. It has a maximum voltage rating of 600V and a maximum current rating of 20A. The terminal pitch is 9.52mm and the termination method is solder. The body orientation is straight and it is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 22 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |