Conn Terminal Block PL 2 POS 9.52mm Screw ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |