This 7-contact barrier strip from Weco features a straight body orientation and solder termination method. It has a terminal pitch of 9.52mm and is rated for operation at temperatures as low as -40°C. The strip is designed for through-hole mounting and can handle a maximum current of 20A and a maximum voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |