This 12-contact barrier strip is designed for through hole mounting and features a maximum operating temperature range of -40 to 105°C. It has a maximum current rating of 20A and a maximum voltage rating of 600V. The terminal pitch is 9.52mm and the termination method is solder. The body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |