Conn Barrier Strip 20 POS 9.52mm Solder ST Thru-Hole 20A
Weco 982-S/20-PS technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 982-S/20-PS to view detailed technical specifications.
No datasheet is available for this part.