The 982-W/18-MH is a right angle terminal block with 18 contacts, suitable for through hole mounting. It has a terminal pitch of 9.52 and a maximum current rating of 20A. The block can operate at temperatures as low as -40 degrees Celsius and can withstand a maximum voltage of 600V. It is designed for solder termination and is suitable for use in a variety of applications.
Weco 982-W/18-MH technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.