This 2-contact terminal block features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -40 degrees Celsius and a maximum current rating of 20 amps. The terminal block is designed for through hole mounting and has a terminal pitch of 10mm. It is rated for a maximum voltage of 300 volts.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |