This is a terminal block with 22 contacts, a 5mm pitch, and a maximum voltage rating of 300V. It is designed for through hole mounting and has a minimum operating temperature of -40 degrees Celsius. The terminal block is rated for a maximum current of 15A. It is a type of terminal block with a straight body orientation and solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |