The MTDA-009-MM from Weco is a 14-contact terminal block with a module package, designed for DIN rail mounting. It features a black color and screw termination. The block measures 29.8mm in height, 32mm in width, and 40mm in length. It is suitable for applications requiring a compact and reliable connection solution.
Sign in to ask questions about the Weco MTDA-009-MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco MTDA-009-MM technical specifications.
| Package/Case | Module |
| Color | Black |
| Gender | Male |
| Height | 29.8mm |
| Length | 40mm |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Termination | Screw |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weco MTDA-009-MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.