Sign in to ask questions about the Weco MTDA-015-MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco MTDA-015-MM technical specifications.
| Package/Case | Module |
| Color | Black |
| Gender | Male |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco MTDA-015-MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.