Interface Module; D-Sub; 25; 30-14 AWG; 3.5 A; 125 VAC; Male
Weco MTDA-025-MM technical specifications.
| Package/Case | Module |
| Color | Black |
| Gender | Male |
| Mount | DIN Rail |
| Number of Contacts | 20 |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.