TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3
Ween Semiconductor BT134-600G,127 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ween Semiconductor BT134-600G,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.