Weibetech 3851-0000-08 technical specifications.
| Height | 0.75inch |
| Length | 4.25inch |
| Weight | 0.08lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weibetech 3851-0000-08 to view detailed technical specifications.
No datasheet is available for this part.