Hook-up Wire 1Conductors 32AWG Silver Plated Copper 600VAC
Weico Wire & Cable 2132 technical specifications.
| Type | Hook-up Wire |
| Size | 32AWG |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.