Hook-up Wire 1Conductors 14AWG Tinned Copper 600VAC
Weico Wire & Cable 3214-6 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.