Multi-Conductor Cable 3Conductors 16AWG 300VAC Gray
Weico Wire & Cable 9216 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300VAC |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 9216 to view detailed technical specifications.
No datasheet is available for this part.