
3-position, 1-level, 3-row terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features screw termination for wire gauges 8-26 AWG, a current rating of 25A, and a voltage rating of 300V. Constructed with yellow plastic insulation, it boasts a 6kV voltage rating and a 41A current rating. Approvals include IEC, CSA, CE, and UR, with a UL94 5VA flammability rating.
Weidmuller 0105620000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0105620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
