Two-position, single-level terminal block for feed-through applications, accepting wire gauges from 8 to 26 AWG. Features screw termination and a 300V voltage rating, with a 25A current capacity. Constructed with yellow plastic insulation, this component boasts a 41A current rating and 400V voltage rating, meeting IEC, CSA, CE, and UR approvals. Its 8mm terminal width and 65mm length facilitate through-hole mounting, while the UL94 5VA flammability rating ensures safety.
Weidmuller 0105820000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0105820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.