Disconnect terminal block featuring screw termination for 3 positions and a single level. Rated for 41A and 300V, with a 6kV impulse voltage. Accommodates wire gauges from 8AWG to 22AWG and mounts to a DIN rail. Constructed with yellow plastic insulation, achieving a UL94 5VA flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0105920000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 82mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0105920000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.