Disconnect terminal block featuring 3 positions and screw termination for DIN rail mounting. Rated for 41A and 300V, with a 6kV impulse withstand voltage. Accommodates wire gauges from 8AWG to 22AWG. Constructed with yellow plastic insulation, offering UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0106020000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 82mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0106020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.