
Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 60A maximum current rating and 600V voltage rating. Constructed with yellow plastic insulation material, offering a wide operating temperature range from -60°C to 130°C. This RoHS compliant component is rated UL94 5VA for flammability and supports wire gauges from 6AWG to 14AWG. Approved by CSA, CE, UR, and IEC.
Weidmuller 0110020000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 5VA |
| Height | 49mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0110020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.