
The SAK Series hand tool from Weidmuller is a ROHS compliant, lead free device with a beige color and nylon material. It has a flammability rating of UL94 V-2 and is packaged in a bag with 20 units. The tool is CE approved and has a width of 1.5mm, a length of 40mm, and a height of 36mm.
Weidmuller 0117960000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0117960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.