
The Weidmuller 0117980000 is a nylon cable tie with a blue color, flammability rating of UL94 V-2, and lead-free composition. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The cable tie is packaged in bags with 20 pieces each. It is CE approved and compliant with RoHS regulations.
Weidmuller 0117980000 technical specifications.
| Approvals | CE |
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0117980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.