The Weidmuller QL series connector features copper contacts with zinc plating, rated for 99A and 0V. It measures 8mm in length and 27.8mm in width, with a height of 3mm. The connector is available in a grey color and is lead free. It is CE approved and not RoHS compliant.
Sign in to ask questions about the Weidmuller 0123600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0123600000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 99A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0123600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.