Connector Accessories Jumper, 3 POS for Terminal Block
Sign in to ask questions about the Weidmuller 0123700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0123700000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | QL |
| Width | 45.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0123700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.