Cross-connection link, No. of poles: 4
Weidmuller 0123800000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 99A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 63.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.