Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Black |
| Current | 57A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 76.5mm |
| Housing Color | Black |
| Length | 57mm |
| Material | Resin |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 8kV |
| Width | 14mm |
| RoHS | Compliant |