
Feed-through terminal block for cable mounting, featuring 2 positions and 2 rows. Rated for 600V and 32A, with a maximum current rating of 30A. Accommodates wire gauges from 10 to 26AWG, utilizing screw termination. Constructed with beige plastic insulation, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include CSA, CE, UR, and IEC.
Weidmuller 0128320000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 51.5mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 14.02g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0128320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
