Modular terminal block featuring 2 positions and 2 circuits, designed for cable mounting with screw termination. Rated for 600V and 30A, it accommodates wire gauges from 10AWG to 22AWG. The beige nylon housing offers UL94 V-2 flammability resistance. This single-row, single-deck component has a terminal width of 6.5mm.
Weidmuller 0128360000 technical specifications.
| Color | Beige |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0128360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.