Feed-through terminal block with 2 positions and screw termination. Rated for 30A and 600V, with a voltage rating of 8kV. Features a blue nylon housing, 6.5mm terminal width, and supports wire gauges from 10AWG to 26AWG. Operating temperature range is -50°C to 100°C. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 51.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 4.34g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |