
WEIDMULLER 012838 SAK4 DIN Rail Mount Terminal Block, 2 Ways, 800 V, 32 A, 22 AWG, 10 AWG, 4 mm
Weidmuller 012838SAK4 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 32A |
| Height | 51.5mm |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 012838SAK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.