Conn Accessories PL 2 POS Screw ST
Weidmuller 0130600000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 41A |
| Gender | Male |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Max Current Rating | 41A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QL |
| Thickness | 600um |
| Voltage Rating | 0uV |
| Width | 11.5mm |
| RoHS | Compliant |
No datasheet is available for this part.