This Weidmuller QL series connector features a 3-position, 1-row configuration with copper contacts and a lead-free design. It has a current rating of 41A and is CE approved. The connector measures 6mm in length and 18mm in width, with a thickness of 600um and a height of 0.6mm. It is available in bulk packaging and is RoHS compliant.
Weidmuller 0130700000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 41A |
| Gender | Male |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Max Current Rating | 41A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QL |
| Thickness | 600um |
| Voltage Rating | 0uV |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.