This 4-position male connector features copper contacts and a grey color. It has a lead-free construction and is packaged in a bag. The connector measures 24.5mm in width, 6mm in length, and 0.6mm in height. It is CE approved and compliant with certain standards, but not RoHS compliant.
Sign in to ask questions about the Weidmuller 0130800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0130800000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Gender | Male |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 600um |
| Voltage Rating | 0uV |
| Width | 24.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0130800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.