Conn Accessories 2 POS Screw ST
Sign in to ask questions about the Weidmuller 0135500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0135500000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Current Rating | 32A |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 19.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0135500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.