This 2-position connector features copper contacts with a zinc plating, a 20mm length, and a 1.5mm height. It has a grey color and is not RoHS compliant. The contact material is copper, and the connector is part of the VL series. It has CE approvals and is lead-free.
Weidmuller 0135800000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Copper |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | VL |
| Voltage Rating | 0uV |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0135800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.