
Feed-through terminal block featuring 2 positions and screw termination for DIN rail mounting. Rated for 150A maximum current and 600V, with a voltage rating of 8kV. Constructed from beige Nylon insulation material, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Accommodates wire gauges from 0 AWG to 4 AWG.
Weidmuller 0139160000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 150A |
| Current Rating | 192A |
| Flammability Rating | UL94 V-2 |
| Height | 87mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 75mm |
| Material | Nylon |
| Max Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 22mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 22mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0139160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.