Weidmuller 0142900000 technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Series | ELS |
| Thickness | 600um |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0142900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.