Weidmuller 0143000000 technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Series | ELS |
| Thickness | 600um |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0143000000 to view detailed technical specifications.
No datasheet is available for this part.