DIRECT MOUNT TERMINALS FEED THROUGH
Weidmuller 0143500000 technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | ELS |
| Thickness | 600um |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0143500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.