Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail or cable mounting. Features a 1kV voltage rating and a 192A current rating, accommodating wire gauges from 0AWG to 6AWG via screw termination. Constructed with beige plastic insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -60°C to 130°C. Approvals include IEC, CSA, and CE.
Weidmuller 0150420000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current Rating | 192A |
| Flammability Rating | UL94 V-0 |
| Height | 51.4mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 84mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Weight | 189.5g |
| Width | 32mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0150420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.