
The Weidmuller SAK Series connector is a beige nylon straight connector with a width of 1.5mm and a length of 32.5mm. It meets the UL94 V-2 flammability rating and is RoHS compliant. The connector is packaged in bags of 20 units and is CE approved.
Weidmuller 0150960000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Depth | 1.5mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0150960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
